TLK289

Fluke
676-TLK289
TLK289

Mfr.:

Description:
Test Leads INDUSTRIAL MASTER TEST LEAD SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Test Lead
Black, Red
Brand: Fluke
Current Rating: 10 A
Description/Function: Designed for Electrical and Electronics Test In Todays Industrial Environment
Features: Industrial Master Test Lead Set
Insulation Material: Included TL224, AC285, AC220, AC280, TP220 SureGrip sets
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 3045646
Unit Weight: 691,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
USHTS:
9030904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

289 Digital Multimeters

Fluke 289 Digital Multimeters are true-RMS industrial logging multimeters with TrendCapture graphing capabilities to review logged data. The 289 industrial meters are designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. The multimeters offer the ability to log data and review it graphically on-screen to help quickly solve problems and minimize downtime. This diagnostic feature maximizes productivity in the plant.