TLK-225

Fluke
676-TLK-225
TLK-225

Mfr.:

Description:
Test Leads SUREGRIP MASTER ACCESSORY SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Test Lead
63 in
Black, Red
Brand: Fluke
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Description/Function: Suregrip Accessory Kit
Features: Kit Includes All the Suregrip Leads and Probes In a Handy Roll-Up Pouch
Insulation Material: Silicone
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 2097031
Unit Weight: 740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99