TL950

Fluke
676-TL950
TL950

Mfr.:

Description:
Test Leads MINI-PINCER TEST LEADS

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Mini-Pincer Test Leads
900 mm
Black, Red
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Description/Function: Mini-Pincer Test Leads
Features: Multi-Stackable 4 mm Banana Plugs and Mini-Pincers Open to 2.3 mm
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 3
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Part # Aliases: 1616710
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
USHTS:
9030904600
ECCN:
EAR99