TL324

Fluke
676-TL324
TL324

Mfr.:

Description:
Test Leads TL324,CAT III 1500V, SUREGRIP SILICONE TEST LEADS,STRAIGHT TO ANGLE

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead Kit
Brand: Fluke
Current Rating: 30 A
Insulation Material: Silicone
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Test Lead
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 6071945
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.