RS200

Fluke
676-RS200
RS200

Mfr.:

Description:
Test Probes PROBE REPLACEMENT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessory
Probe Accessory
Black, Red, Gray
Brand: Fluke
Features: Replacement parts for usage with the VPS200 and PM8918 Scope Probes
Product Type: Test Probes
Safety Rating: CAT II 1000 V, CAT III 600 V
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1586382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
9030908590
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.