ITP120

Fluke
676-ITP120
ITP120

Mfr.:

Description:
Test Probes ISOLATED TRIGGER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Trigger Probe
50 kHz
Hook
1.2 m
Red
600 V
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Designed for use with Fluke ScopeMeter 120 Series
Features: Designed for use with Fluke ScopeMeter 120 Series
Product Type: Test Probes
Safety Rating: CAT II 600 V
Series: 120
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 646676
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544492000
ECCN:
3A992