I800

Fluke
676-I800
I800

Mfr.:

Description:
Clamp Multimeters & Accessories AC CURRENT CLAMP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
+/- 1 %
Auto
Brand: Fluke
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Frequency: 30 Hz to 10 kHz
Maximum AC Current: 800 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 2840283
Unit Weight: 1,039 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99