I400S

Fluke
676-I400S
I400S

Mfr.:

Description:
Clamp Multimeters & Accessories AC CURRENT CLAMP-ON PROBE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+/- 2 %
Auto
AC Current Clamp
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2277202
Unit Weight: 589,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908921
ECCN:
EAR99