GLD3-LIQ

Fluke
676-GLD3-LIQ
GLD3-LIQ

Mfr.:

Description:
LAN/Telecom/Cable Testing 3 YEAR GOLD SUPPORT FOR LINKIQ MAINFRAME

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Tester
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2 A
Description/Function: 3 Year Gold Support LinkIQ Cable Performance and Network Tester
Display Type: Capacitive
Frequency: 5 Hz to 500 Hz
Length: 8.5 in
Product: Testers
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 15 VDC
Width: 4.5 in
Part # Aliases: 5258639
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0