Fluke 1672 US

Fluke
676-FLUKE1672US
Fluke 1672 US

Mfr.:

Description:
Insulation Testers/Megohmmeters US,INSTALLATION TESTER W/MEM

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers/Megohmmeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Fluke
Height: 11.93 cm
Length: 26.25 cm
Measured Components: Resistance, Voltage
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Safety Rating: CAT III 600 V, CAT IV 300 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Multifunction Installation Tester
Voltage: 600 V
Width: 14.19 cm
Part # Aliases: 5580911
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.