FUSE-440MA/1000VB1

Fluke
676-FUSE-440MA/1000V
FUSE-440MA/1000VB1

Mfr.:

Description:
Fuse Kits & Assortments FUSE,440MA, 1000V, FAST, B.PK, QTY 1

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
FUSE
Fuse Assortments
Replacement Fuse Pack
440 mA
Brand: Fluke
Fuse Type: Fast Blow
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 1
Voltage Rating AC: 1 kVAC
Part # Aliases: 203411
Unit Weight: 38,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.