FLUKE-T90

Fluke
676-FLUKE-T90
FLUKE-T90

Mfr.:

Description:
Component Testers VOLTAGE/CONTINUITY TESTER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Component Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Continuity Tester
Brand: Fluke
Frequency: 40 Hz to 400 Hz
Height: 3.8 cm
Length: 26 cm
Product: Voltage and Continuity Testers
Product Type: Component Testers
Safety Rating: CAT II 690 V, CAT II 600 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 12 VAC, 690 VDC
Width: 7 cm
Part # Aliases: 4016945
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.