FLUKE-II500/FPC

Fluke
676-FLUKE-II500/FPC
FLUKE-II500/FPC

Mfr.:

Description:
Thermal Imaging Cameras II500 WITH 1 YEAR OF PREMIUM CARE STANDARD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cameras
Acoustic Imager
1280 x 800
- 10 C to + 45 C
USB-C
LCD, 7 in
Brand: Fluke
Equipment Type: Thermal Imager
Height: 186 mm
Length: 68 mm
Product Type: Thermal Imagers
Sensing Distance: 0.5 m to 50 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 322 mm
Part # Aliases: 6017815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ii500 Acoustic Imagers

Fluke ii500 Acoustic Imagers are an all-in-one tool for visualizing leaks, partial discharge, and mechanical issues. Fluke ii500 Acoustic Imagers allow users to check for leaks during a typical maintenance routine, even during peak operation hours. The ii500 lets technicians see sound while scanning hoses, fittings, and connections for leaks. A built-in acoustic array of tiny, sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™, that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out. This SoundMap technology makes detecting compressed gas leaks simple.