FLUKE-771

Fluke
676-771
FLUKE-771

Mfr.:

Description:
Clamp Multimeters & Accessories MILLIAMP PROCESS CLAMP METER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
0.2 %
Auto
Brand: Fluke
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2646347
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation Maintenance

Fluke Industrial Automation Maintenance components include digital multimeters, clamp meters, vibration testers, thermal imagers, and industrial scopes. Fluke provides the precision instruments needed to identify electrical issues, monitor machine health, and verify system performance in industrial automation and control applications. Whether detecting early signs of motor failure or ensuring safe voltage levels in control systems, Fluke tools empower maintenance teams to minimize unplanned downtime and maximize productivity.

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.