FLUKE-741B

Fluke
676-741B
FLUKE-741B

Mfr.:

Description:
Calibration Equipment DOCUMENT PROCESS CAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
741B
Documenting Process Calibrator
Current, Frequency, RTD, Resistance, Thermocouple, Voltage
Brand: Fluke
Cable Type: North American AC Adapter Included
Description/Function: Measure voltage, mA, RTDs, thermocouples, frequency, and resistance to test sensors, transmitters and other instruments
Display Type: LCD
Frequency Range: 1 Hz to 50 kHz
Input Current: 0 mA to 110 mA
Operating Supply Current: 1.7 mA, 22 mA
Operating Supply Voltage: 7.2 V, 24 VDC, 28 VDC
Pressure Range: 0 psi to 10000 psi
Product Type: Calibration Equipment
Subcategory: Test Equipment
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030333800
ECCN:
3A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.