FLUKE-719 30G

Fluke
676-719-30G
FLUKE-719 30G

Mfr.:

Description:
Calibration Equipment ELECTRIC PRESSURE CALIBRATOR, 30 PSI, 2 BAR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
719
Pressure Calibrators, Electric
Current, Pressure
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: LCD
Input Current: 24 mA
Operating Supply Voltage: 9 V, 24 VDC Loop
Pressure Range: - 12 psi to + 36 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3315332
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992