FLUKE-700SC

Fluke
676-700SC
FLUKE-700SC

Mfr.:

Description:
Calibration Equipment CABLE ASSEMBLY, SERIAL INTERFACE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700SC
Pressure
Software
Brand: Fluke
Description/Function: Automatically Records and Documents Work
Display Type: None
Height: 47 mm
Length: 200 mm
Operating Supply Current: 22 mA
Operating Supply Voltage: 24 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Part # Aliases: 667425
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030890100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.