FLUKE-419D

Fluke
676-FLUKE-419D
FLUKE-419D

Mfr.:

Description:
Environmental Test Equipment LASER DISTANCE METER - 80M/260FT MAX

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Laser Distance Meter
Distance
2 mm
Brand: Fluke
Description/Function: Advanced Laser Technology for Distance Measurement
Features: One Button Operation, Easy Targeting with Bright Laser, Automatic shut-off feature, Three-year Warranty
Product Type: Environmental Test Equipment
Ranging: 80 m
Safety Rating: Class II
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9017208040
ECCN:
3A992
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.