FLUKE-324

Fluke
676-FLUKE-324
FLUKE-324

Mfr.:

Description:
Clamp Multimeters & Accessories 400A AC TRUE RMS CLAMP METER W/TEMP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
1.5 %
Auto
5 Digit
True RMS
Brand: Fluke
Data Hold: Data Hold
Maximum AC Current: 400 A
Product Type: Multimeters
Safety Rating: 600 V CAT III, 300 V CAT IV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 5065853
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.