FLUKE-323 CAL

Fluke
676-FLUKE-323CAL
FLUKE-323 CAL

Mfr.:

Description:
Clamp Multimeters & Accessories 400A AC TRUE RMS CLAMP METER, CAL TRACEABLE W DATA
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Clamp Multimeters
Clamp Meter
2 %
Auto
5 Digit
True RMS
Brand: Fluke
Data Hold: Data Hold
Height: 207 mm
Maximum AC Current: 400 A
Product Type: Multimeters
Safety Rating: 600 V CAT III, 300 V CAT IV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Width: 75 mm
Part # Aliases: 5160572
Unit Weight: 581,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.