FLUKE-279FC I/B

Fluke
676-FLUKE-279FC-I/B
FLUKE-279FC I/B

Mfr.:

Description:
Digital Multimeters WIRELESS TRMS THERMAL MULTIMETER W/IFLEX & EX BATTERY

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not sell this product in your region.
Multimeters
Thermal Multimeter
1 %, 4 %, 15 %
999.9 Hz
True RMS
No Data Hold
21.6 cm
9.4 cm
5.7 cm
Brand: Fluke
Current Rating: 2.5 A
Mounting Style: Hand Held
Product Type: Multimeters
Series: 279FC
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 4989200
Unit Weight: 793,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.