FLUKE-12

Fluke
676-12
FLUKE-12

Mfr.:

Description:
Digital Multimeters MULTIMETER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Multimeters
0.009
40 MOhms
9.999 mF
Brand: Fluke
Mounting Style: Hand Held
Product Type: Multimeters
Subcategory: Test Equipment
Part # Aliases: 897756
Unit Weight: 286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.