FLK-TIS20 9HZ

Fluke
676-FLK-TIS20-9HZ
FLK-TIS20 9HZ

Mfr.:

Description:
Thermal Imaging Cameras THERMAL IMAGER, FIXED FOCUS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
120 x 90
- 20 C to + 350 C
0.1 C
2 %
LCD, 3.5 in
Brand: Fluke
Product Type: Thermal Imagers
Series: TIS
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
9027504020
ECCN:
6A993
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.