FLK-TIS20+ MAX,9HZ

Fluke
676-FLK-TIS20+MAX9HZ
FLK-TIS20+ MAX,9HZ

Mfr.:

Description:
Thermal Imaging Cameras Fluke TiS20+ / TiS20+ MAX Thermal Imaging Camera

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Handheld Thermal Camera
120 x 90
- 10 C to + 50 C
USB
60 mK
2 %
LCD, 3.5 in Touchscreen
Brand: Fluke
Equipment Type: Thermal Imager
Height: 10.5 in
Length: 5.7 in
Product Type: Thermal Imagers
Sensing Distance: 50 cm
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 4 in
Part # Aliases: 5206249
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
ECCN:
6A993
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TiS20+ / TiS20+ MAX Thermal Imaging Cameras

Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras save users time with the right level of infrared (IR) and analysis. Continuous touchscreen IR-Fusion™ allows the user to slide their finger across the screen to adjust the setting. Whether finding an uneven load on a switchgear or inspecting a ventilation system, Fluke TiS20+ / TiS20+ MAX Thermal Imagers help detect issues quickly. The imagers can withstand a drop up to 2m and are IP54 enclosure rated for water and dust resistance. The imagers feature 120 x 90 IR resolution (10,800 pixels) and a 3.5" LCD touchscreen display for easy troubleshooting. Fluke Connect™ Asset Tagging automatically sorts images.