FLK-RSE600/C 60HZ

Fluke
676-FLK-RSE600/C60HZ
FLK-RSE600/C 60HZ

Mfr.:

Description:
Thermal Imaging Cameras FIXED MOUNT THERMAL IMAGER W/CASE; HS1; 60 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cameras
Thermal Imaging Camera
640 x 480
- 10 C to + 50 C
40 mK
2 %
Brand: Fluke
Cable Type: Ethernet Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Equipment Type: Thermal Imager
Height: 8.3 m
Length: 16.5 m
Product Type: Thermal Imagers
Sensing Distance: 15 cm
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 8.3 m
Part # Aliases: 5293744
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504020
ECCN:
6A003