FLK-RSE300/C 60HZ

Fluke
676-FLK-RSE300/C60HZ
FLK-RSE300/C 60HZ

Mfr.:

Description:
Thermal Imaging Cameras FIXED MOUNT THERMAL IMAGER W/CASE; GS1; 60 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cameras
Thermal Imaging Camera
320 x 240
- 10 C to + 50 C
30 mK
2 %
Brand: Fluke
Cable Type: Ethernet Cable
Equipment Type: Thermal Imager
Height: 8.3 m
Length: 16.5 m
Product Type: Thermal Imagers
Sensing Distance: 15 cm
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 8.3 m
Part # Aliases: 5293715
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
ECCN:
6A003
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSE Thermal Imagers

Fluke RSE Thermal Imagers are a family of infrared cameras designed for research, science, and engineering applications. The RSE300 cameras offer a 320x240 pixel resolution and 1.85mRad spatial resolution, and the RSE600 cameras have a 640x480 pixel resolution and 0.93mRad spatial resolution. Both models cover a 34°H x 25.5°V field of view (FoV). These cameras are compatible with MATLAB® and LabVIEW® software to integrate data, images, and videos into R&D analysis. The cameras also use SmartView® desktop software as a remote viewfinder, allowing for text/voice annotations, auto captures, transmission correction, customizable reports, and much more. Fluke RSE Thermal Imagers feature built-in MultiSharp™ Focus technology, which focuses objects near and far throughout the field of view.