FLK-DS703FC HI RES DIAGNOSTIC VIDEOSCOPE

Fluke
676-FLK-DS703FC
FLK-DS703FC HI RES DIAGNOSTIC VIDEOSCOPE

Mfr.:

Description:
Thermal Imaging Cameras HI RES DIAGNOSTIC VIDEOSCOPE WITH FC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Videoscopes
1200 x 720
- 40 C to + 60 C
LCD
Brand: Fluke
Height: 17.73 m
Length: 22.48 m
Product Type: Thermal Imagers
Series: DS700
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 4962665
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.