FLK-50-CLKT

Fluke
676-FLK-050-CLKT
FLK-50-CLKT

Mfr.:

Description:
Thermal Imaging Cameras IR WINDOW 2INCH 50MM C-RANGE KWIK TWIST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
IR Window
Brand: Fluke
Product Type: Thermal Imagers
Series: CV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: ClirVu
Part # Aliases: 3460346
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
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CV & CLKT Infrared (IR) Windows

Fluke CV and CLKT Infrared (IR) Windows enhance safety and speed of electrical thermal imaging by reducing arc flash risk and electrocution. These IR windows help increase personnel safety and decrease the time, and cost of preventive maintenance. The CLKT IR windows are available in three sizes: 50mm, 75mm, and 100mm, with the option of hand-turn or security-key door latches. These CLKT ClirVu coating seals the optic before assembly, protecting it against moisture degradation, making it ideal for extremely hot and cold outdoor environments. The CLKT IR windows include a security access key, installation instructions, and a self-adhesive drilling template. The CV ClirVu® IR windows are ideal for outdoor and indoor applications.