C25

Fluke
676-C25
C25

Mfr.:

Description:
Instrument Protection & Storage SOFT CASE FOR FLUKE-25/27/8025A

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Instrument Protection & Storage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cases
Soft Case
Carrying Case
Black, Yellow
Brand: Fluke
Height: 64 mm
Length: 218 mm
Product Type: Instrument Protection and Storage
Factory Pack Quantity: 5
Subcategory: Test Equipment
Type: Large Soft Case
Width: 128 mm
Part # Aliases: 681114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
4202110030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.