BP500

Fluke
676-BP500
BP500

Mfr.:

Description:
Battery Packs 7.4V 3000MAH LI-ION BATTERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
7.4 V
3 Ah
Lithium Ion (Li-Ion)
Brand: Fluke
Product Type: Battery Packs
Series: FLUKE-500
Factory Pack Quantity: 1
Subcategory: Battery
Part # Aliases: 4542300
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.