AC87

Fluke
676-AC87
AC87

Mfr.:

Description:
Test Clips TEST LEAD ACCESSORY BUS BAR CLIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Bus Bar Clip
Black, Red
Brand: Fluke
Current Rating: 5 A
Description/Function: Heavy duty bus bar clip set
Features: Adjustable collar provides 2 ranges of jaw openings up to 30 mm
Insulation: Not Insulated
Jaw Opening: 30 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Part # Aliases: 1278079
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
USHTS:
9030904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.