AC288

Fluke
676-FLK-AC288
AC288

Mfr.:

Description:
Test Clips SUREGRIP TERMINAL BLOCK PROBE SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Probe Tip Test Adapter
Black, Red
Brand: Fluke
Contact Material: Stainless Steel
Length: 115 mm
Number of Pins: 1
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 4617784
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908921
ECCN:
EAR99