AC285

Fluke
676-AC285
AC285

Mfr.:

Description:
Test Clips SUREGRIP LARGE ALLIGATOR CLIP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Black, Red
Brand: Fluke
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Sure grip alligator clip
Features: Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm bolt
Insulation: Not Insulated
Jaw Opening: 20 mm
Product Type: Test Clips
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 100 V
Part # Aliases: 1610159
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.