AC120

Fluke
676-AC120
AC120

Mfr.:

Description:
Test Clips ALLIGATOR CLIP-SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Black, Gray, Red
Brand: Fluke
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Description/Function: Probe tip alligator clip
Insulation: Insulated
Jaw Opening: 8 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Part # Aliases: 646163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
9030900090
USHTS:
9030908921
ECCN:
3A992