871207

Fluke
676-871207
871207

Mfr.:

Description:
Industrial & Electrical Fuses FUSE 1A 600V FAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
1 A
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Fuses
Part # Aliases: 871207
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99