80PJ-1

Fluke
676-80PJ-1
80PJ-1

Mfr.:

Description:
Test Probes TYPE J BEAD PROBE,THERMOCOUPLE ASSEMBLY,TYPE J,BEADED,TYPE J,BULK

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Temperature Probe
Type J Thermocouple
Bead
1 m
Black
Brand: Fluke
Description/Function: Type-J thermocouple for general purpose applications
Features: Standard banana jack connection
Product Type: Test Probes
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1288191
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9025190090
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9025198085
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.