80K-6

Fluke
676-80K-6
80K-6

Mfr.:

Description:
Test Probes PROBE, HIGH VOLTAGE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
High Voltage Probe
Spherical Radius
Black/Red
Brand: Fluke
Features: Probe can only be used to make measurements on energy limited circuits within equipment
Product Type: Test Probes
Safety Rating: CAT I 6000 V
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 532424
Unit Weight: 351,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030890000
CNHTS:
9030900090
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.