80I-2010S

Fluke
676-80I-2010S
80I-2010S

Mfr.:

Description:
Clamp Multimeters & Accessories 2,000A AC/DC CURRENT CLAMP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Fluke
Product Type: Multimeters
Series: FLUKE 801-2010S
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 5125579
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
USHTS:
9030310000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.