289/FVF-NIST

Fluke
676-289/FVF-NIST
289/FVF-NIST

Mfr.:

Description:
Digital Multimeters
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.004
500 mV to 1 kV
50 Ohms to 500 MOhms
1 nF to 100 mF
50000
99.999 Hz to 999.99 kHz
True RMS
Data Hold
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 500 uA to 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Series: 289
Subcategory: Test Equipment
Unit Weight: 1,662 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99