203406

Fluke
676-203406
203406

Mfr.:

Description:
Fuse Kits & Assortments FUSE 11A 1000V B5

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
Min:
0

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
2034
Fuse Assortments
Replacement Fuse Pack
Brand: Fluke
Factory Pack Quantity: 1
Subcategory: Fuses
Part # Aliases: 203406
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.