NFC-SWABS-2.5MM

Fluke Networks
676-NFC-SWABS-2.5MM
NFC-SWABS-2.5MM

Mfr.:

Description:
Swabs FIBER OPTIC CLEANING SWABS - 2.5MM DIAMETER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Swabs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
50
Not ESD Safe
Single Head
Fiber Optic
Brand: Fluke Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 2799771
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0