44507004

Fluke Networks
676-44507004
44507004

Mfr.:

Description:
Wire Stripping & Cutting Tools CAN WRENCH W/STRPR 24 GA

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Wire Strippers and Wrenches
Can Wrench, Wire Stripper
Can Wrench with Stripper, 24 AWG, Socket ends
Brand: Fluke Networks
Color: Yellow
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 2329201
Unit Weight: 1,022 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.