PMC8818TS

764-PMC8818TS
PMC8818TS

Mfr.:

Description:
DC/DC Converters - SMD .75-5.5 Vdc 16A Iso Input 8.3-16V 80W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
80 W
12 V
8.3 V
16 V
750 mV to 5.5 V
16 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.25 mm (0.325 in)
Industrial
Brand: Flex Power Modules
Case Style: Open Frame
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 45 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.