PKU5513EPI

Flex Power Modules
764-PKU5513EPI
PKU5513EPI

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,14 € 27,14 €
26,14 € 130,70 €
25,71 € 257,10 €
25,22 € 630,50 €
25,21 € 1.260,50 €
Full Reel (Order in multiples of 150)
21,58 € 3.237,00 €
21,33 € 9.598,50 €
900 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
50 W
12 V
4.2 A
2.25 kV
1/16 Brick
33.02 mm (1.3 in)
22.86 mm (0.9 in)
9.4 mm (0.37 in)
Industrial
Brand: Flex Power Modules
Dimensions: 33.02 mm x 22.86 mm x 9.4 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.