PKU5315ESI

Flex Power Modules
764-PKU5315ESI
PKU5315ESI

Mfr.:

Description:
DC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,88 € 28,88 €
25,09 € 752,70 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
72 V
15 V
2 A
1.5 kV
1/16 Brick
33 mm
22.86 mm
7.5 mm
Industrial
PKU-E
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 72 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PKU 5000E DC/DC Converters

Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.