PKU3516ZSPI

Flex Power Modules
764-PKU3516ZSPI
PKU3516ZSPI

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,69 € 53,69 €
51,70 € 258,50 €
50,86 € 508,60 €
49,77 € 1.244,25 €
48,42 € 2.421,00 €
47,62 € 4.762,00 €
44,98 € 11.245,00 €
480 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
9 V
36 V
24 V
2.1 A
2.25 kV
35.3 mm x 25 mm x 10.4 mm
35.3 mm (1.39 in)
25 mm (0.984 in)
10.4 mm (0.409 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 35.3 mm x 25 mm x 10.4 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 160
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99