PKR4211ASI

Flex Power Modules
764-PKR4211ASI
PKR4211ASI

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
85,97 € 25.791,00 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
48 V
36 V
75 V
5 V
3 A
1.5 kV
PKR
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Input Voltage: 36 V to 75 V
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99