PKM4613NHPILC

Flex Power Modules
764-PKM4613NHPILC
PKM4613NHPILC

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,45 € 4.707,00 €
76,00 € 9.120,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
600 W
36 V
75 V
12 V
50 A
2.25 kV
Quater Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 57.9 mm x 36.8 mm x 11.4 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99