PKJ7216JPI

764-PKJ7216JPI
PKJ7216JPI

Mfr.:

Description:
DC/DC Converters - Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
200 W
60 V
160 V
48 V
4.2 A
4 kV
61 mm x 57.9 mm x 12.7 mm
61 mm (2.402 in)
57.9 mm (2.28 in)
Industrial
Brand: Flex Power Modules
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 60 V to 160 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.