PKE3316JPI

Flex Power Modules
764-PKE3316JPI
PKE3316JPI

Mfr.:

Description:
DC/DC Converters - Through Hole Input 9 - 36 V 48 V, 0.625 A / 30 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
500
Expected 12/10/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,85 € 51,85 €
49,93 € 249,65 €
46,51 € 465,10 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
30 W
9 V
36 V
48 V
625 mA
1.5 kV
25.4 mm x 25.4 mm x 11.4 mm
25.4 mm (1 in)
25.4 mm (1 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 11.4 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99